• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 515.3361 Pneumatic tool oil 100 ml

1/7
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 94.90)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Width B 60.0 mm
  • Total length L in mm: 148.0 mm
  • Weight 250 g
  • Variant items : 515.3361
  • Volume in milliliters: 100 ml
Product type

Pneumatic tool oil

Content

100 ml

Weight

250 g

Documents & Downloads

Conformity certificate

Conformity certificate 2744816 KS Tools 515.3361 Pneumatic tool oil 100 ml

Conformity certificate 2744816 KS Tools 515.3361 Pneumatic tool oil 100 ml

Conformity certificate 2744816 KS Tools 515.3361 Pneumatic tool oil 100 ml

Security datasheet

Security datasheet 2744816 KS Tools 515.3361 Pneumatic tool oil 100 ml

Description

For lubrication of compressed air tools
With re-closable spray nozzle

This text is machine translated.

What kind of Spray Lubricants are you looking for?

More interesting products

(*All information is plus legal VAT)