• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ballistol Universal Oil 50ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 119.80)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ballistol Universal Oil 50ml

  • 400 ml special oil
  • Cleans, emulsified, lubricates, conserved, disinfected

Technical specifications

Product type

All-purpose oil

Content

50 ml

Type

Bottle

Documents & Downloads

Datasheet

Datasheet 236209 Ballistol Universal Oil 50ml

Security datasheet

Security datasheet 236209 Ballistol Universal Oil 50ml

Description

The perfect special oil that may not miss by any precision mechanic and workshop. Loosens even the old contaminations and gumming, which are caused by unsuitable oil. Cleans, emulsifies, lubricates, conserves, disinfects. Lubricates even the hidden angles because of its excellent penetration. Also very well suitable for car maintenance (chrome parts, rusted screws, blocking locks, etc.). This lube releases even the refills on its own and protects steel and iron against rusting.

Features

  • Extremely capable of creep
  • anti-friction
  • does not resinify
  • Biological breakdown: 60% according to OECD 301B (70 days)
  • Food-safe (VO [EG] No. 1935/2004, LFGB)
  • skin-friendly
  • dermatological "very good" tested

What kind of Spray Lubricants are you looking for?

More interesting products

(*All information is plus legal VAT)