• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 00192840-M Subminiature bulb 25 V 1.12 W BA5s Clear 1 pc(s)

Product type
Subminiature bulb
Socket (mini bulbs)
BA5s
Power
1.12 W
Colour
Clear
Nominal voltage
25 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini bulbs (Midget Groove T 1 3/4)

  • Clear
  • 25 V
  • Socket (mini bulbs): BA5s

Our service for you

Technical specifications

Product type

Subminiature bulb

Socket (mini bulbs)

BA5s

1.12 W

Colour

Clear

Nominal voltage

25 V

Nominal current

40 mA

Nominal current - rounded value

40 mA

Content

1 pc(s)

Length

17.50 mm

(Ø)

5.70 mm

n.rel.

Dim

(Ø x L) 5.70 mm x 17.50 mm

Industrial packaging

No

RoHS-compliant

Yes

Type

00192840-M

Documents & Downloads

Datasheet

Datasheet 1313801 Barthelme 00192840-M Subminiature bulb 25 V 1.12 W BA5s Clear 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1313801 Barthelme 00192840-M Subminiature bulb 25 V 1.12 W BA5s Clear 1 pc(s)