• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 00281480 Mini Bulb 14 V 1.12 W

Image similar
Product type
Subminiature bulb
Socket (mini bulbs)
MG5.7s/9
Power
1.12 W
Colour
Clear
Nominal voltage
14 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 00281480 Mini Bulb 14 V 1.12 W

  • Clear
  • 14 V
  • Socket (mini bulbs): MG5.7s/9

Technical specifications

Product type

Subminiature bulb

Socket (mini bulbs)

MG5.7s/9

1.12 W

Colour

Clear

Nominal voltage

14 V

Nominal current

80 mA

Nominal current - rounded value

80 mA

Content

1 pc(s)

Length

15.80 mm

(Ø)

5.70 mm

n.rel.

Dim

(Ø x L) 5.70 mm x 15.80 mm

Industrial packaging

No

RoHS-compliant

Yes

Type

00281480

1.12 W

Voltage

14 V

Documents & Downloads

Datasheet

Datasheet 582555 Barthelme 00281480 Mini Bulb 14 V 1.12 W

User & Safety Instructions

User & Safety Instructions 582555 Barthelme 00281480 Mini Bulb 14 V 1.12 W

Information

Information 582555 Barthelme 00281480 Mini Bulb 14 V 1.12 W