
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
Barthelme 00543050 Telephone Jack Lamp 30 V 1.5 W N/A Base=T 6.8 Clear
- Clear
- 30 V
Our service for you
Technical specifications
- Product type
Signal light bulb
T 6.8
1.20 W
- Dim
(Ø x L) 6.8 mm x 44 mm
- Colour
Clear
- Nominal voltage
30 V
- Nominal current
50 mA
- Nominal current - rounded value
50 mA
- Content
1 pc(s)
n.rel.
- Factory colour
Clear
- Industrial packaging
No
- Length
44 mm
- (Ø)
6.8 mm
- RoHS-compliant
Yes
- Type
00543050
- Type
Bulb
1.5 W
- Nominal voltage (details)
30 V
- Voltage
30 V
- Nominal power
1.5 W
Documents & Downloads
Datasheet
Datasheet 728753 Barthelme 00543050 Telephone Jack Lamp 30 V 1.5 W N/A Base=T 6.8 Clear
User & Safety Instructions
User & Safety Instructions 728753 Barthelme 00543050 Telephone Jack Lamp 30 V 1.5 W N/A Base=T 6.8 Clear
Information
Information 728753 Barthelme 00543050 Telephone Jack Lamp 30 V 1.5 W N/A Base=T 6.8 Clear
Description
For indicator lamps, illuminated pushbuttons, telephones, etc.





















