• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 00513040 Telephone Jack Lamp 30 V 1.2 W N/A Base=T4.6 Clear

Image similar
Product type
Signal light bulb
Base
T4.6
Power
1.20 W
Colour
Clear
Nominal voltage
30 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 00513040 Telephone Jack Lamp 30 V 1.2 W N/A Base=T4.6 Clear

  • Clear
  • 30 V

Our service for you

Technical specifications

Product type

Signal light bulb

T4.6

1.20 W

Dim

(Ø x L) 4.6 mm x 22 mm

Colour

Clear

Nominal voltage

30 V

Nominal current

40 mA

Nominal current - rounded value

40 mA

Content

1 pc(s)

n.rel.

Factory colour

Clear

Industrial packaging

No

Length

22 mm

(Ø)

4.6 mm

RoHS-compliant

Yes

Type

00513040

Type

Bulb

1.2 W

Voltage

30 V

Documents & Downloads

Datasheet

Datasheet 729093 Barthelme 00513040 Telephone Jack Lamp 30 V 1.2 W N/A Base=T4.6 Clear

Information

Information 729093 Barthelme 00513040 Telephone Jack Lamp 30 V 1.2 W N/A Base=T4.6 Clear

Description

For indicator lamps, illuminated pushbuttons, telephones, etc.

More interesting products

(*All information is plus legal VAT)