• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 00511220 Signal light bulb 12 V 0.24 W Base T4.6 Clear 1 pc(s)

1/2
Product type
Signal light bulb
Base
T4.6
Power
0.24 W
Colour
Clear
Nominal voltage
12 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

99 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telephone jack lamp

  • Clear
  • 12 V

Our service for you

Technical specifications

Product type

Signal light bulb

T4.6

0.24 W

Dim

(Ø x L) 4.6 mm x 22 mm

Colour

Clear

Nominal voltage

12 V

Nominal current

0.02 A

Nominal current - rounded value

20 mA

Content

1 pc(s)

n.rel.

Factory colour

Clear

Industrial packaging

No

Length

22 mm

(Ø)

4.6 mm

RoHS-compliant

Yes

Type

00511220

Type

Bulb

Documents & Downloads

Datasheet

Datasheet 1218721 Barthelme 00511220 Signal light bulb 12 V 0.24 W Base T4.6 Clear 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1218721 Barthelme 00511220 Signal light bulb 12 V 0.24 W Base T4.6 Clear 1 pc(s)

Description

For indicator lamps, illuminated pushbuttons, telephones, etc.

More interesting products

(*All information is plus legal VAT)