• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 58602413 LED indicator light Green 24 V DC, 24 V AC

Image similar
Product type
LED indicator light
Operating voltage
24 V DC
24 V AC
Recess diameter
22 mm
IP rating
IP65 (on front)/IP20 (on back)
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

714 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 58602413 LED indicator light Green 24 V DC, 24 V AC

  • Splash-proofIP65 (front)/IP20 (back)Operating voltage 12 V DC/AC

Our service for you

Technical specifications

Product type

LED indicator light

Type

58602413

Factory colour

Green

Operating voltage

24 V DC

24 V AC

Recess diameter

22 mm

Front panel thickness

max 5 mm

Case colour

Black

Mounting type

Screw and union

IP65 (on front)/IP20 (on back)

LED features

splashproof

Connection

Screws

Dim

(Ø x L) 29 mm x 51 mm

Length

51 mm

(Ø)

29 mm

30000 h

Min. temperature

-25 °C

Max. temperature

55 °C

RoHS-compliant

Yes

Type

2 LEDs super bright

Content

1 pc(s)

Connection

Screw connection

Fitting type (details)

Screw attachment using lock nuts

Temperature range

-25 - +55 °C

Operating voltage

24 V DC/AC

Documents & Downloads

Datasheet

Datasheet 152562 Barthelme 58602413 LED indicator light Green 24 V DC, 24 V AC

User & Safety Instructions

User & Safety Instructions 152562 Barthelme 58602413 LED indicator light Green 24 V DC, 24 V AC

Description

Pilot light with inbiult LEDs.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.98*

What kind of LED Indicator Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)