• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 58630222 LED indicator light Amber 12 V DC, 12 V AC, 240 V AC

Image similar
Product type
LED indicator light
Operating voltage
12 V DC
12 V AC
240 V AC
Operating current
20 mA
Recess diameter
22 mm
IP rating
IP65 (on front)/IP20 (on back)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 58630222 LED indicator light Amber 12 V DC, 12 V AC, 240 V AC

Our service for you

Technical specifications

Product type

LED indicator light

Type

58630222

Factory colour

Amber

Operating voltage

12 V DC

12 V AC

240 V AC

Operating voltage

12, 12 - 240, 240 V AC, V DC

Min. operating voltage

12 V AC

12 V DC

Max. operating voltage

240 V AC

240 V DC

Operating current

20 mA

Recess diameter

22 mm

Front panel thickness

7 mm

Case colour

Black

Mounting type

Screw and union

IP65 (on front)/IP20 (on back)

LED features

4 LEDs

splashproof

Connection

Screws

Dim

(Ø x L) 29 mm x 63.5 mm

Length

63.5 mm

(Ø)

29 mm

30000 h

Min. temperature

-25 °C

Max. temperature

55 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 184158 Barthelme 58630222 LED indicator light Amber 12 V DC, 12 V AC, 240 V AC

Description

LED signal lamp with permanently integrated LEDs and wide voltage input can be used universally. Through the use of power-saving LED technology is the signal lamp robust, shock-resistant and has a long service life.

This text is machine translated.

What kind of LED Indicator Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.