Image similar
LED indicator light
58630122
Amber
12 V DC
12 V AC
24 V DC
24 V AC
8, 8 - 36, 36 V DC, V AC
8 V DC
8 V AC
36 V DC
36 V AC
Built-in LED
20 mA
22 mm
7 mm
Black
Screw and union
IP65 (on front)/IP20 (on back)
4 LEDs
splashproof
Screws
(Ø x L) 29 mm x 50.5 mm
50.5 mm
29 mm
30000 h
-25 °C
55 °C
Yes
1 pc(s)
Datasheet 184146 Barthelme 58630122 LED indicator light Amber Built-in LED 12 V DC, 12 V AC, 24 V DC, 24 V AC
User & Safety Instructions 184146 Barthelme 58630122 LED indicator light Amber Built-in LED 12 V DC, 12 V AC, 24 V DC, 24 V AC
€ 21.98*
The necessary accessories are required to use the article as described.