• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 66000052 LED remote control 86 mm 40 mm 7 mm

Product type
LED remote control
Operating voltage
3 V
Use
Infrared
Dimmer
Type
66000052
Output signal
Infrared
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Type

66000052

Product type

LED remote control

Operating voltage

3 V

Output signal

Infrared

Use

Infrared

Dimmer

Factory colour

White

Dim

(L x W x H) 86 x 40 x 7 mm

Width

40 mm

Height

7 mm

Length

86 mm

RoHS-compliant

Yes

n.rel.

Documents & Downloads

Datasheet

Datasheet 1270009 Barthelme 66000052 LED remote control 86 mm 40 mm 7 mm

User & Safety Instructions

User & Safety Instructions 1270009 Barthelme 66000052 LED remote control 86 mm 40 mm 7 mm

Description

With this IR remote control, the pre-programd sequences as well as the 20 fixed colors can be controlled.

This text is machine translated.

Scope of delivery

  • Delivery incl. CR2025 button cell.

What kind of LED Controllers are you looking for?

More interesting products

(*All information is plus legal VAT)