User & Safety Instructions 1567383 TRU COMPONENTS SU12001 LED dimmer 216 W 130 mm 45 mm 40 mm
Description
This text is machine translated.
This compact device offers the option, the intensity of the red, green, and blue channel common RGB LED strips, independently of each other rules and thus the desired color and brightness. This takes place via the three rotary potentiometer, which is located on the upper side of the casing.
Hints
Compatible with RGB LED strips in CA-technology (common positive terminal, control by negative potential). The power supply must be to the maximum required power consumption of the connected LED strip. An overloading of the device has to be avoided.
Description
This text is machine translated.
This compact device offers the option, the intensity of the red, green, and blue channel common RGB LED strips, independently of each other rules and thus the desired color and brightness. This takes place via the three rotary potentiometer, which is located on the upper side of the casing.
Hints
Compatible with RGB LED strips in CA-technology (common positive terminal, control by negative potential). The power supply must be to the maximum required power consumption of the connected LED strip. An overloading of the device has to be avoided.