• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS MS-35 LED dimmer 57 mm 54 mm 37 mm

1/3
Product type
LED dimmer
Min. operating voltage
12 V
Max. operating voltage
24 V
Use
Infrared
RGB
Dimmer
Type
MS-35
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

444 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED dimmer Conrad Components MS-35 57 mm 54 mm 37 mm

  • Comes with 7 preset sequences and 2 free for programming
  • 16.7 million colour shades can be generated
  • Control with buttons or remote control

Technical specifications

Type

MS-35

Product type

LED dimmer

Output current (typ.)

15 A

Min. operating voltage

12 V

Max. operating voltage

24 V

Output signal

Voltage

Use

Infrared

RGB

Dimmer

Factory colour

Black

Dim

(L x W x H) 57 x 54 x 37 mm

Width

54 mm

Height

37 mm

Length

57 mm

n.rel.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1564992 TRU COMPONENTS MS-35 LED dimmer 57 mm 54 mm 37 mm

Download

Download 1564992 TRU COMPONENTS MS-35 LED dimmer 57 mm 54 mm 37 mm

Description

The convenient and high quality solution for easy controlling of RGB LED Strip, leaves nothing to be desired Seven sequences are pre-programmed, two freely available on the free PC software. Interface to the PC with the VOLTCRAFT® programming adapter (Order No. 19 73 39). Via the optionally available IR-receiver (Order No.18 18 19) and a universal remote control (Order No. 94 21 71/34 27 26), the control unit can be remotely controlled. Setting possibilities on the software: Start sequences, choice of speed and brightness to program their own sequences (colour preview, shares of R, G, B, dwell time of the colour and fade) to the next colour It can be fitted into existing 55 mm feeder switch boxes with a depth of 61 mm.

Scope of delivery

  • Instruction manual

Hints

Download free software for programming at www.conrad.biz

What kind of LED Controllers are you looking for?

More interesting products

(*All information is plus legal VAT)