
1/3
Image similar

CHROMOFLEX T 3 X 2,5 A
LED dimmer
7.5 A
7 V
24 V
3
Voltage
RGB
Switch
120 Hz
240 Hz
Black
(L x W x H) 97 x 51 x 35 mm
51 mm
35 mm
97 mm
Yes
n.rel.
66000073
7 - 24 V DC
Datasheet 181155 Barthelme CHROMOFLEX T 3 X 2,5 A LED dimmer 97 mm 51 mm 35 mm
User & Safety Instructions 181155 Barthelme CHROMOFLEX T 3 X 2,5 A LED dimmer 97 mm 51 mm 35 mm
Download 181155 Barthelme CHROMOFLEX T 3 X 2,5 A LED dimmer 97 mm 51 mm 35 mm
€ 111.98*
The necessary accessories are required to use the article as described.