• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 70113306 LED indicator light Red E10 24 V DC, 24 V AC 2.4 lm

Collection
Product type
LED indicator light
Operating voltage
24 V DC
24 V AC
Base
E10
Operating current
24 mA
Type
7011 3306
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 70113306 LED indicator light Red E10 24 V DC, 24 V AC 2.4 lm

Our service for you

Technical specifications

  • Life: 30000 hours
Product type

LED indicator light

Type

7011 3306

Factory colour

Red

Operating voltage

24 V DC

24 V AC

Operating voltage

24, 24 - 28, 28 V DC, V AC

Min. operating voltage

24 V DC

24 V AC

Max. operating voltage

28 V DC

28 V AC

E10

Operating current

24 mA

Wavelength

630 nm

Radiation angle

120°

Dim

(Ø x L) 10 mm x 23 mm

Length

23 mm

(Ø)

10 mm

30000 h

RoHS-compliant

Yes

Content

1 pc(s)

Luminous flux (Φ)

2.4 lm

Radiation angle

120°

Documents & Downloads

Datasheet

Datasheet 182375 Barthelme 70113306 LED indicator light Red E10 24 V DC, 24 V AC 2.4 lm

User & Safety Instructions

User & Safety Instructions 182375 Barthelme 70113306 LED indicator light Red E10 24 V DC, 24 V AC 2.4 lm

Description

Robust and shock-resistant. Direct DC or AC operation possible.

What kind of LED Indicator Lights are you looking for?