• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 70113378 LED indicator light White E10 24 V DC, 24 V AC 3.8 lm

Collection
Product type
LED indicator light
Operating voltage
24 V DC
24 V AC
Base
E10
Operating current
18 mA
Type
70113378
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 70113378 LED indicator light White E10 24 V DC, 24 V AC 3.8 lm

Our service for you

Technical specifications

  • Life: 30000 hours
Product type

LED indicator light

Type

70113378

Factory colour

White

Operating voltage

24 V DC

24 V AC

Operating voltage

24, 24 - 28, 28 V DC, V AC

Min. operating voltage

24 V DC

24 V AC

Max. operating voltage

28 V DC

28 V AC

E10

Operating current

18 mA

Colour temperature

5000 - 6000 K

Radiation angle

120°

Dim

(Ø x L) 10 mm x 23 mm

Length

23 mm

(Ø)

10 mm

30000 h

RoHS-compliant

Yes

Content

1 pc(s)

Colour temperature (max.)

6000 K

Colour temperature (min.)

5000 K

Colour temperature range

5000 - 6000 K

Luminous flux (Φ)

3.8 lm

Radiation angle

120°

Documents & Downloads

Datasheet

Datasheet 182393 Barthelme 70113378 LED indicator light White E10 24 V DC, 24 V AC 3.8 lm

User & Safety Instructions

User & Safety Instructions 182393 Barthelme 70113378 LED indicator light White E10 24 V DC, 24 V AC 3.8 lm

Description

Robust and shock-resistant. Direct DC or AC operation possible.

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)