• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Barthelme 70113316 LED indicator light Red E10 220 V DC, 220 V AC 0.4 lm

Collection
Product type
LED indicator light
Operating voltage
220 V DC
220 V AC
Base
E10
Operating current
4 mA
Type
7011 3316
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Barthelme 70113316 LED indicator light Red E10 220 V DC, 220 V AC 0.4 lm

Our service for you

Technical specifications

  • Life: 30000 hours
Product type

LED indicator light

Type

7011 3316

Factory colour

Red

Operating voltage

220 V DC

220 V AC

E10

Operating current

4 mA

Wavelength

630 nm

Radiation angle

120°

Dim

(Ø x L) 10 mm x 23 mm

Length

23 mm

(Ø)

10 mm

30000 h

RoHS-compliant

Yes

Content

1 pc(s)

Luminous flux (Φ)

0.4 lm

Radiation angle

120°

Documents & Downloads

Datasheet

Datasheet 182377 Barthelme 70113316 LED indicator light Red E10 220 V DC, 220 V AC 0.4 lm

User & Safety Instructions

User & Safety Instructions 182377 Barthelme 70113316 LED indicator light Red E10 220 V DC, 220 V AC 0.4 lm

Description

Robust and shock-resistant. Direct DC or AC operation possible.

What kind of LED Indicator Lights are you looking for?