
Number
Minimum order quantity: 3
Total (€ 0.69 / piece)
€ 2.07
incl. VAT
14-day return policy included
Technical specifications
- MOUNTING FOOT GREY
- Product type
Base
- Content
1 pc(s)
- Factory colour
Grey
- Material
Plastic
- Weight
3.542 g
- Type
288-602
- Type
288-602
Grey
8
18 mm
69.4 mm
7042
Plastic
-40-70 °C
TRUE
IP20
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 507054 Base 288-602 Grey 1 pc(s) WAGO 288-602
User & Safety Instructions
User & Safety Instructions 507054 Base 288-602 Grey 1 pc(s) WAGO 288-602
Description
Base in gray for rail TS 35.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 11.14*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































