• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech 1599707 Micrometer 0 - 25 mm Reading: 0.01 mm DIN 863-1

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 41.99
-24 %
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micrometer

Reading range (min.)

0 mm

Reading range (max.)

25 mm

Reading range

0 - 25 mm

Reading

0.01 mm

Material

Iron

Steel

Carbide metal

DIN standard

DIN 863-1

Manufacturer's standards (no certificate)

Weight

0.17 kg

Length

128 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1599707 Basetech 1599707 Micrometer 0 - 25 mm Reading: 0.01 mm DIN 863-1

Description

Features

  • Hard-metal measuring surfaces
  • ratchet stop

Scope of delivery

  • 1 x Micrometer
  • 1x user manual
  • 1 x certificate

Hints

This text is machine translated.

What kind of Micrometers are you looking for?