• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Accud 1599710 Micrometer 100 mm (max) Reading: 0.01 mm DIN 863-1

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micrometer

Reading range (max.)

100 mm

Reading range

100 mm (max)

Reading

0.01 mm

Material

Iron

Steel

Carbide metal

DIN standard

DIN 863-1

Manufacturer's standards (no certificate)

Weight

0.32 kg

Length

205 mm

Accuracy

5 μm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1599710 Accud 1599710 Micrometer 100 mm (max) Reading: 0.01 mm DIN 863-1

Description

Features

  • Hard-metal measuring surfaces
  • Ratchet stop
  • 0.01 mm pitch
  • Hard-metal measuring surface
  • With locking device
  • Setting standards
  • This text is machine translated.

Scope of delivery

  • 1 x Micrometer
  • 1x user manual

Hints

This text is machine translated.

What kind of Micrometers are you looking for?

More interesting products

(*All information is plus legal VAT)