• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 4111-8215 Micrometer set + graduation 0 - 150 mm DIN 863

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micrometer set

Features

+ graduation

Reading range (min.)

0 mm

Reading range (max.)

150 mm

Reading range

0 - 150 mm

DIN standard

DIN 863

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3304345 Dasqua 4111-8215 Micrometer set + graduation 0 - 150 mm DIN 863

What kind of Micrometers are you looking for?

More interesting products

(*All information is plus legal VAT)