• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 4111-5220 Outside micrometer 75 - 100 mm Reading: 0.01 mm

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micrometer

Reading range (min.)

75 mm

Reading range (max.)

100 mm

Reading range

75 - 100 mm

Reading

0.01 mm

Material properties

chrome plated

Manufacturer's standards (no certificate)

Weight

1.23 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986883 Dasqua 4111-5220 Outside micrometer 75 - 100 mm Reading: 0.01 mm

Description

Markings and numbers in satin finish chrome surface defined lasered in.
Heat protection shield prevents distortion and increases stability.
Metallic ratchet stop provides for stable measuring forces and for accurate measurements.

Features

  • Distinct lines and figures laser etched against satin chrome finish
  • Anvil is made from precision ground , high wear-resistant carbide
  • Made according to ISO 3611 (DIN 863)

Scope of delivery

  • Outside micrometer

What kind of Micrometers are you looking for?

More interesting products

(*All information is plus legal VAT)