• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech 1599708 Micrometer 50 mm (max) Reading: 0.01 mm DIN 863-1

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micrometer

Reading range (max.)

50 mm

Reading range

50 mm (max)

Reading

0.01 mm

Material

Iron

Stainless steel

Carbide metal

DIN standard

DIN 863-1

Manufacturer's standards (no certificate)

Weight

0.21 kg

Length

154 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1599708 Basetech 1599708 Micrometer 50 mm (max) Reading: 0.01 mm DIN 863-1

Description

Features

  • Hard-metal measuring surfaces
  • Ratchet stop
  • 0.01 mm pitch
  • Hard-metal measuring surface
  • With locking device
  • Setting standards
  • This text is machine translated.

Scope of delivery

  • 1 x Micrometer
  • 1x user manual

Hints

This text is machine translated.

What kind of Micrometers are you looking for?