• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech 1601077 Digital caliper Calibrated to (ISO standards)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Digital caliper

Reading

0.01 mm

Accuracy

± 0.03 mm

Length

230 mm

DIN standard

DIN 862

Material

Stainless steel

ABS plastic

ISO standards

Type

1601077

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387320 Basetech 1601077 Digital caliper Calibrated to (ISO standards)

Description

Features

  • Resolution: 0.01 nn/0.0005"
  • Automatic on/off
  • Keys: On / off, zero, mm / inch
  • Made of stainless steel
  • This text is machine translated.

Scope of delivery

  • 2 x batteries

What kind of Calipers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.