• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech Blow torch 700 °C 15 min 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Gas burner JT-06A 1200 °C 15 min

  • Small and powerful
  • Ideal when you're out and about
  • With integrated protective cap

Technical specifications

Product type

Blow torch

Max. temperature

700 °C

Dim

(L x W x H) 85 x 45 x 17 mm

Weight

34.5 g

Max. operating time

15 min

Width

45 mm

Height

17 mm

Length

85 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1712147 Basetech Blow torch 700 °C 15 min 1 pc(s)

Description

This small gas burner concentrates the flame, which thus reaches over 1200 °C. The burner is filled with commercially available lighter gas. Before the ignition, there is a removable protective cap that is attached to the gas burner with a chain.

This text is machine translated.

Scope of delivery

  • 1 x gas burner
  • 1 x instructions

What kind of Gas Soldering Irons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)