
Highlights & Details
Indoor LED lamp
- Easy to install and connect
Technical specifications
- Dim
(L x W x H) 410 x 65 x 35 mm
- Product type
LED interior light
- Bulb type
LED (monochrome)
- LEDs
18 x
- Fastening method
Screw mount
- Operating voltage
12 V DC
- Factory colour
White
- Colour temperature (max.)
5600 K
- Weight
177 g
- Content
1 pc(s)
6.3 W
- Colour
Neutral white
- Luminous flux
457 lm
- Width
65 mm
- Height
35 mm
- Length
410 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290784 Basetech BT 9 LED LED (monochrome) 12 V DC (L x W x H) 410 x 65 x 35 mm
Conformity certificate
Conformity certificate 2290784 Basetech BT 9 LED LED (monochrome) 12 V DC (L x W x H) 410 x 65 x 35 mm
Description
Scope of delivery
- LED lamp
- 4x screws
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 30.98*
What kind of Car Interior Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























