
Highlights & Details
LED interior light with switch 728 SWITCH LW10
- Extremely flat lampOnly 10.4 mm deep301 lumens
- This text is machine translated.
Technical specifications
- With switches
- Dim
(W x H x D) 238 x 25 x 10.4 mm
- Product type
LED interior light
- Bulb type
LED (monochrome)
- LEDs
12
- Features
Switch
- Fastening method
Assembly
Screw mount
- Operating voltage
12 V
- Recess depth
10.4 mm
- Factory colour
White
Transparent
- Weight
58 g
- Content
1 pc(s)
3 W
- Width
238 mm
- Height
25 mm
- Depth
10.4 mm
- ECE type approval labels
E20 10R 05 - 2819
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1337353 WAS LED interior light 728 SWITCH LW10 LED (monochrome) 12 V (W x H x D) 238 x 25 x 10.4 mm Switch
eNum certificate
eNum certificate 1337353 WAS LED interior light 728 SWITCH LW10 LED (monochrome) 12 V (W x H x D) 238 x 25 x 10.4 mm Switch
Description
This text is machine translated.
Features
- Connection CABLE 39cm LgY-S 0,75mm²Consumes only 3 wattsRubber baseLuminous flux @ 25°C: 301 lmIP 66/68
Frequently Bought Together
(*All information is plus legal VAT)€ 52.98*
What kind of Car Interior Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























