
Highlights & Details
LED interior light 729 LW10
- Extremely flat lamp
- Only 10.4 mm deep
- 285 lumens
- This text is machine translated.
Technical specifications
- Without switch
- Dim
(W x H x D) 238 x 25 x 10.4 mm
- Product type
Interior light
- Bulb type
LED (monochrome)
- LEDs
12
- Fastening method
Assembly
Screw mount
- Operating voltage
24 V DC
- Recess depth
10.4 mm
- Factory colour
White
Transparent
- Weight
75 g
- Content
1 pc(s)
3 W
- Luminous flux
275 lm
- Width
238 mm
- Height
25 mm
- Depth
10.4 mm
- ECE type approval labels
E20 10R 05 - 2819
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2480909 WAS Interior light 729 LW10 LED (monochrome) 24 V DC (W x H x D) 238 x 25 x 10.4 mm
eNum certificate
eNum certificate 2480909 WAS Interior light 729 LW10 LED (monochrome) 24 V DC (W x H x D) 238 x 25 x 10.4 mm
Description
This text is machine translated.
Features
- Connection CABLE 39cm LgY-S 0,75mm²
- Consumes only 3 watts
- Rubber base
- Luminous flux @ 25°C: 285 lm
- IP 66/68
Frequently Bought Together
(*All information is plus legal VAT)€ 51.98€ 41.98*
What kind of Car Interior Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























