• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech Classic BS-WC-01 Webcam 640 x 480 Pixel Clip mount

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Basetech USB Webcam Classic BS-TOILET-01

  • USB webcam with integrated microphone
  • Lens ring to set the depth of field
  • Clamp holder for notebook and monitors
  • Power supply via USB
  • Plug and Play - no software installation is required

Technical specifications

  • Fitting type: Self-adjusting clamp to attach device and flat panel monitors or place on flat surface
Product type

Webcam

Interfaces

USB A (USB 2.0)

Sensor type

COMS sensor

Pic resolution

600 x 480 Pixel

Video resolution

640 x 480 Pixel

Frames per second

30

Features

Clip mount

Clamp holder

Yes

Factory colour

Black

Grey

Width

45 mm

Height

78 mm

Dim

(L x W x H) 65 x 45 x 78 mm

Weight

76 g

Length

65 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1616189 Basetech Classic BS-WC-01 Webcam 640 x 480 Pixel Clip mount

User & Safety Instructions 1616189 Basetech Classic BS-WC-01 Webcam 640 x 480 Pixel Clip mount

Conformity certificate

Conformity certificate 1616189 Basetech Classic BS-WC-01 Webcam 640 x 480 Pixel Clip mount

Description

The USB webcam has a built-in microphone and a lens ring on the lens to adjust the depth of field of the image. The holder allows you a flexible use. Thus the webcam can be attached comfortably to notebook or flat screens, but also as a standing version use directly on your desk. The camera is mounted in a rotating position and thus the suitable picture section can be easily set for the video conference or recording. The camera does not require any special drivers and works with all common conferencing solutions.

This text is machine translated.

Scope of delivery

  • USB Webcam
  • User manual.

System requirements

  • From Windows Vista
  • From Mac OS 10.4.45
  • From Linux 2.3.6
  • Android 4.0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)