• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech CR2430 Button cell Lithium 290 mAh 3 V 4 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lithium Battery, CR2430, 4 pc(s), 3 V 290 mAH, BASETECH

  • High energy density
  • Low self discharge
  • Good temperature range

Technical specifications

  • Battery technology: Lithium/Manganese Dioxide
  • Operation temperature : -18℃~50℃
  • Recommend storage : 0~30℃, 55±20%RH
Product type

Button cell

Size

CR 2430

Dim

(Ø x H) 24.5 mm x 3.0 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

290 mAh

Height

3.0 mm

(Ø)

24.5 mm

Temperature range

-18 – +50 °C

Alternative battery types

5011LC

Content

4 pc(s)

Rechargeable

No / No

Description

Characterized by high energy density, low self-discharge and good temperature stability (-18 to +50 °C). Areas of application are: Pocket calculators, wrist watches, databases, translators, shooting and photography devices.

Scope of delivery

  • 4x CR2430

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.