• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech Button cell CR2 016 3.0 V 4 pc(s) 80 mAh Lithium

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

349 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 0.48 / piece)
€ 0.48
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lithium Battery, CR2016, 4 pc(s), 3 V 80 mAH, BASETECH

  • High energy density
  • Low self discharge
  • Good temperature range

Technical specifications

  • Chemical system: Lithium/Manganese Dioxide (Li/MnO2)
  • Recommend storage : 0~30℃, 55±20%RH
Product type

Button cell

Size

CR2 016

Dim

(Ø x H) 20 mm x 1.6 mm

Technology

Lithium

Voltage

3.0 V

Capacity (mAh, Ah)

80 mAh

Height

1.6 mm

(Ø)

20 mm

Weight

1.6 g

Temperature range

-18℃~50℃ °C

Content

4 pc(s)

Rechargeable

No

Documents & Downloads

Security datasheet

Security datasheet 2150820 Basetech Button cell CR2 016 3.0 V 4 pc(s) 80 mAh Lithium

Description

Characterized by high energy density, low self-discharge and good temperature stability (-18 to +50 °C). Areas of application are: Pocket calculators, wrist watches, databases, translators, shooting and photography devices.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)