• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basetech Plastic hinge 53 x 44 x 8 mm 53 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

630 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hinge

Dim

(L x W x H) 53 x 44 x 8 mm

Material

PA66

Content

1 pc(s)

Weight

52 g

Width

44 mm

Height

8 mm

Length

53 mm

Documents & Downloads

Datasheet

Datasheet 1697226 Basetech Plastic hinge 53 x 44 x 8 mm 53 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1697226 Basetech Plastic hinge 53 x 44 x 8 mm 53 mm 1 pc(s)

Description

Scope of delivery

  • 1 x plastic hinge
  • 4x screw
  • 4 x screws nuts
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)