• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Narrow Hinges 80 mm Steel, blue galvanised 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hinge

Dim

(L x W x H) 80 x 41 x 1.5 mm

Content

1 pc(s)

Width

41 mm

Height

1.5 mm

Length

80 mm

Material (details)

Steel, blue galvanised

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 890706 TOOLCRAFT Narrow Hinges 80 mm Steel, blue galvanised 1 pc(s)

More interesting products

(*All information is plus legal VAT)