• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Narrow Hinges 30 mm Steel, bright galvanised. 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

248 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 3.89
-49 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hinge

Dim

(L x W x H) 30 x 22 x 0.9 mm

Content

1 pc(s)

Width

22 mm

Height

0.9 mm

Length

30 mm

Material (details)

Steel, bright galvanised.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 890701 TOOLCRAFT Narrow Hinges 30 mm Steel, bright galvanised. 1 pc(s)

More interesting products

(*All information is plus legal VAT)