• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT Width Hinges 100 mm Steel, blue galvanised 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hinge

Dim

(L x W x H) 100 x 32 x 1.3 mm

Content

1 pc(s)

Width

32 mm

Height

1.3 mm

Length

100 mm

Material (details)

Steel, blue galvanised

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 890699 TOOLCRAFT Width Hinges 100 mm Steel, blue galvanised 1 pc(s)

More interesting products

(*All information is plus legal VAT)