• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 5031-3010-0034 Euro cylinder with knob 60 / 40mm

1/2
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Profile Knauf cylinder

  • Profile cylinder for front doors / entrance doors
  • With drill-out protection, makes it difficult to break or open the cylinder
  • Keyed-alike, supplied with 3 keys
  • Tested according to DIN 18252:2006-12
  • Material: Nickel-plated brass

Technical specifications

Product type

Euro cylinder with knob

Cylinder dimensions

60 / 40mm

Cylinder inside diameter

60 mm

Cylinder (outside diameter)

40 mm

Size

K 60/40 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1928677 Basi 5031-3010-0034 Euro cylinder with knob 60 / 40mm

Information

Information 1928677 Basi 5031-3010-0034 Euro cylinder with knob 60 / 40mm

Description

The high-quality AS cylinder range from BASI. The robust cylinder with knob is supplied with 3 keys. The profile cylinder is equipped with an equenclosing system. This means that the key can be used for several cylinder locks. Whether for the front door, additional locks, garden gates, the cellar door or curtain locks – if you decide for an identical system, you will only need a key to open the door in the future. Therefore, pay attention to the number of the same lock when purchasing. In addition, there is always the possibility of having the regional key service produce replacement keys. The AS Knauf cylinder can be used as an ideal lock for a house entrance area. It is suitable as a lock for front doors or entrance doors. The door can be opened and closed at any time without a key by its one-sided rotating knob. The solid cylinder made of matt nickel-plated brass also comes with a drill-out protection, which prevents/makes it difficult to drill out possible burglars. The BASI cylinders are manufactured with the highest quality being precisely observed. Production and testing is carried out in accordance with DIN standard 18252:2006-12.

This text is machine translated.

Features

  • Matt nickel-plated brass

Scope of delivery

  • Profile cylinder
  • 3 key
  • Fit screw (fixing screws)