• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 5201-1045-0035 Euro profile cylinder 40 / 75mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Euro profile cylinder

Cylinder dimensions

40 / 75mm

Cylinder inside diameter

40 mm

Cylinder (outside diameter)

75 mm

Dim
Size

40/75 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2350041 Basi 5201-1045-0035 Euro profile cylinder 40 / 75mm

Description

As - 40/75 mm profile double cylinder, GL, N+G, 3 cylinder keys, 5 pin positions, drill protection, matt nickel-plated brass, tested according to DIN 18252:2006-12

This text is machine translated.