• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 5201-2530-0035 Euro profile cylinder 55 / 60mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Euro profile cylinder

Cylinder dimensions

55 / 60mm

Cylinder inside diameter

55 mm

Cylinder (outside diameter)

60 mm

Dim
Size

55/60 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2350039 Basi 5201-2530-0035 Euro profile cylinder 55 / 60mm

Description

As - 55/60 mm profile double cylinder, GL, N+G, 3 cylinder wrenches, 5 pin-holds, drill protection, matt nickel-plated brass, tested according to DIN 18252:2006-12

This text is machine translated.