• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi 9200-0013 Automatic door opener with release mechanism

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric door opener - ET 94 with mechanical release

  • Electrical door opener ET 94 - with mechanical release
  • Symmetric built, DIN left / DIN right suitable
  • Use for 10-24 volt
  • Adjustable standard traps function
  • Special flat design 16.5 mm

Technical specifications

Operating voltage

10 -24 V

Product type

Automatic door opener with release mechanism

Door opener dimensions

16 mm

Door stop

Left/Right

Mechanical unlocking

Yes

Factory colour

Metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2331953 Basi 9200-0013 Automatic door opener with release mechanism

Description

The ET 94 electronic door opener with mechanical unlocking can be used and unlocked with symmetrical design for DIN left and right doors at the push of a button without having to open the door personally. Electric door openers are preferably used at entrance doors in apartment buildings or businesses. Frequently also used in combination with intercom systems or surveillance camera - the combination offers a high degree of comfort and safety. The ET 94 is operated with a voltage of 10-24 volts and is with adjustable standard fall function - extra flat design of 16.5 mm.

This text is machine translated.

Scope of delivery

  • Electric door opener - ET 94 with mechanical release

More interesting products

(*All information is plus legal VAT)