• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CDVI Security F0513000063 Automatic door opener

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CDVI electrical door opener 100% ED, with cuff

  • Can be used at left or rightInsert for 12 V DCWithout mechanical unlocking

Technical specifications

  • Operating current electric door opener 10 - 24 V DC, 100% EDDim. Electric door opener (L x W x H) 75 x 20.5 x 28 mmDim. Cuffs (L x W x H) 290 x 25 x 3 mmHolding force: Up to 280 kgCycles: 300,000 actuationsPower consumption Working current 10 - 24 V AC/DC = max. 540 mA
Operating voltage

12 V DC

Product type

Automatic door opener

Door stop

Left/Right

Mechanical unlocking

No

Documents & Downloads

Datasheet

Datasheet 2734745 CDVI Security F0513000063 Automatic door opener

User & Safety Instructions

User & Safety Instructions 2734745 CDVI Security F0513000063 Automatic door opener

Description

The S series CDVI electric door openers have a wide range of uses. The electric door openers are symmetrical and as such are suitable for doors DIN left and DIN right. The closing plates are adjustable and are therefore suitable for almost all doors. All E-door openers from CDVI have an integrated varistor, which protects against damage through internal voltage / residual voltage. Therefore, a (free wheel) diode is no longer required. All these features lead to universally usable devices, the S-series devices can be used almost everywhere without restrictions.

This text is machine translated.

Features

  • symmetricalWith fitted cuffTerminalsInstallation versionCompact designWith varistor (protection against internal voltage / residual voltage)Adjustable closing plate (adjustment range 2 mm).

Scope of delivery

  • 1 x door opener with cuff

More interesting products

(*All information is plus legal VAT)