• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CDVI Security F0516000001 Magnet holder

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CDVI bracket shape L/Z for magnets 180 kg

  • Bracket shape L/Z
  • For magnets with 180 kg

Technical specifications

  • Dim. (L x W x H) 166 x 38 x 38 mm
Product type

Magnet holder

Documents & Downloads

Datasheet

Datasheet 2482970 CDVI Security F0516000001 Magnet holder

User & Safety Instructions

User & Safety Instructions 2482970 CDVI Security F0516000001 Magnet holder

Description

L/Z bracket for magnets 180 kg (not suitable for stainless steel magnets).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)