• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi BM5031-3500-0040 Euro cylinder with knob 65 / 30mm

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Profile Knauf cylinder

  • Secure profile cylinder - for garage doors / curtain locks
  • With drill-out protection, pick-up protection and impact protection, makes breaking or opening of the cylinder difficult
  • Supplied with 3 drill bit wrenches / reversible wrenches
  • Matching system
  • Material: Nickel-plated brass

Technical specifications

Product type

Euro cylinder with knob

Cylinder dimensions

65 / 30mm

Cylinder inside diameter

65 mm

Cylinder (outside diameter)

30 mm

Size

K 65/30 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1929166 Basi BM5031-3500-0040 Euro cylinder with knob 65 / 30mm

User & Safety Instructions

User & Safety Instructions 1929166 Basi BM5031-3500-0040 Euro cylinder with knob 65 / 30mm

Information

Information 1929166 Basi BM5031-3500-0040 Euro cylinder with knob 65 / 30mm

Description

The high-quality BASI profile cylinder with reversible key serves as a secure door lock for your house or apartment entrance door. The knob cylinder is equipped with an equinclosing system. This means that the key can be used for several cylinder locks. Whether for the front door, additional locks, garden gates, the cellar door or curtain locks – if you decide for an identical system, you will only need a key to open the door in the future. Therefore, pay attention to the number of the same lock when purchasing. The Kern drill hollow cylinder consists of 8 direct locking elements on 2 different levels and thus provides for more safety. The additional pick-up, drill-up and impact protection ensures that the double cylinder offers the best protection and also makes it difficult for burglars to break or crack the lock by force. Due to the different closing system, only the 3 supplied keys are suitable. It is always possible to make replacement keys at the regional key service. The knob cylinder is ideal for use as a lock for the entrance to the house. It is suitable as a lock for front doors or entrance doors. The door can be opened and closed at any time without a key by its one-sided rotating knob. In the production of the robust cylinder, particular attention is paid to the highest quality. The precise production and testing is done according to DIN Standard 18252:2006-12 / DIN 18252-10 / DIN EN 1303:2005-04 Reg. No. 34v05.

This text is machine translated.

Features

  • Matt nickel-plated brass

Scope of delivery

  • Profile cylinder
  • 3 key
  • Fit screw (fixing screws)