• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Basi Key clip 8520-9010 8-colour 200 pc(s)

Stroke drawing/circuit diagram
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Key lock rings

  • Key identification rings around for identification / marking of keys
  • 1 VE (sales unit) contains 200 pieces, with key ring
  • Identification rings sorted by color on the sales display - 8 different colors, bright
  • With key characters / diameter 25 mm
  • Material: Flexible plastic

Technical specifications

Product type

Key clip

Content

200 pc(s)

Factory colour

8-colour

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332034 Basi Key clip 8520-9010 8-colour 200 pc(s)

Description

Round key identification rings for marking and identifying keys or keys. The identification rings are already sorted in color on the sales display. In total 8 different light colors - 1 sales unit = 200 pieces. The key is ideal marked thanks to the luminous key lock rings. Suitable for keys with round key head.

This text is machine translated.

Scope of delivery

  • Key lock rings

More interesting products

(*All information is plus legal VAT)