• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bauser 252.2/008-001-1-1-001 252.2/008-001-1-1-001 Miniature operating hours counter -252.2

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 24.99
-20 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature operating hours counter -252.2

  • Assembly dimensions 45 x 22 mm

Technical specifications

Reading type

Service hours

Dim

(W x H x D) 48 x 24 x 62 mm

Recess width

45 mm

Recess height

22 mm

Type

252.2/008-001-1-1-001

Content

1 pc(s)

Width

48 mm

Height

24 mm

Manufacturer's standards (no certificate)

Digit height

3.5 mm

Depth

62 mm

IP65

Assembly dimensions

45 x 22 mm

Counter range

0 - 99999.99 h

Reset

No

Input voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 109439 Bauser 252.2/008-001-1-1-001 252.2/008-001-1-1-001 Miniature operating hours counter -252.2

User & Safety Instructions

User & Safety Instructions 109439 Bauser 252.2/008-001-1-1-001 252.2/008-001-1-1-001 Miniature operating hours counter -252.2

Information

Information 109439 Bauser 252.2/008-001-1-1-001 252.2/008-001-1-1-001 Miniature operating hours counter -252.2

Conformity certificate

Conformity certificate 109439 Bauser 252.2/008-001-1-1-001 252.2/008-001-1-1-001 Miniature operating hours counter -252.2

Description

Precise recording of operating/running times. Very simple to attach using the stylish fixing clamp.

Scope of delivery

  • Wedge clamp

What kind of Analogue Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)