• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bayside Calypso Ceiling fan 45 W (Ø x H) 1220 mm x 310 mm White incl. wall-mount switch

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Ceiling fan

Operating voltage

230 V

Switching stages

3

(Ø)

1220 mm

45 W

Air flow rate

10200 m³/h

Rotational speed

220 U/min

Wing colour

White

Case colour

White

Fan features

incl. wall-mount switch

Dim

(Ø x H) 1220 mm x 310 mm

Weight

4 kg

n.rel.

Rotor blades

3

Reversible rotation direction

No

Rotational speed (max.)

220 U/min

Speed levels

3

Factory colour

White

Air discharge

10200 m³/h

Material

Plastic

Inclination

8.5°

Height

310 mm

Length

1220 mm

Depth

1220 mm

Power supply (LOV)

mains-powered

Height-adjustable

No

Width

1220 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2267888 Bayside Calypso Ceiling fan 45 W (Ø x H) 1220 mm x 310 mm White incl. wall-mount switch

More interesting products

(*All information is plus legal VAT)