• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Be Cool Monobloc EEC heating/cooling (range): A+ (A+++ - D)/A (A+++ - D) 1.52 kW 120 m³ Black

1/10
EAN:
Part number:
Item no:
Dispatches on Wed, 14 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 515.00 / piece)
€ 515.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Monoblock air conditioner BC14KL2402FW

  • 4 in 1 practical device: Cooling, heating, dehumidifying and ventilating. Enjoy the ideal indoor climate at any time of year with our advanced mobile air conditioning unit, which not only ensures pleasant coolness, but also heats your rooms efficiently in winter.
  • 24-hour timer
  • Remote control
  • 3 fan speed setting (High / Med / Low)
  • Automatic evaporation system (better efficiency and 100% evaporation at below 90% humidity)
  • With handle and castors, easy for moving
  • LCD display
  • Touch button
  • Refrigerant R290

Technical specifications

Product type

Monobloc

Operating voltage

230 V AC

Suitable for rooms up to

120 m³

Cooling power

14000 BTU/h

Air flow rate

500 m³/h

Features

Incl. exhaust air jack

Incl. remote control

Fan function

incl. Wi-Fi

LED display

App-controlled

Dehumidifier function

Timer

Factory colour

Black

Dim

(W x H x D) 470 x 800 x 404 mm

Weight

33.5 kg

Cooling power (W /BTU/h)

1.52 kW (14000 BTU/h)

Heating power (W / BTU/h)

1.18 kW

A (A+++ - D)

Energy Efficiency Ratio (EER)

2.7

COP energy efficiency class (heating)

A+ (A+++ - D)

Energy efficiency (fridges and freezers)

A (A+++ - D)

SCOP energy efficiency rating (heating, cold season)

A+ (A+++ - D)

SCOP energy efficiency class (heating, average)

A+ (A+++ - D)

SCOP energy efficiency rating (heating, warm season)

A+ (A+++ - D)

Noise emission

65 dBa

Heating power

1.18 kW

Coolant type

R290

Coolant

0.23 kg

Cooling power

1.52 kW

GWP (kg CO2 eq.)

3

Width

470 mm

Height

800 mm

Depth

404 mm

Temperature settings

16 up to 30 °C

Max. temperature setting

30 °C

Min. temperature setting

16 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3313632 Be Cool Monobloc EEC heating/cooling (range): A+ (A+++ - D)/A (A+++ - D) 1.52 kW 120 m³ Black

Description


A real all-rounder: Cooling, dehumidifying, heating and ventilation
One device, four functions: The Be Cool monoblock air conditioner BC14KL2402FW has a solution for every weather situation. The cooling capacity is 14,000 BTU/h, WAS colloquially means that the cooling effect corresponds to the melting of approx. 1.16 tons of ice in 24 hours. For the colder months the Be Cool monoblock has a heating power of 3,200 watt. Thus, it is suitable for rooms up to a maximum of 120 cubic or 48 square meters.
Easy to Use
For the most simple operation possible, the Be Cool monoblock air conditioner BC14KL2402FW has three options ready: On the LCD display on the device, via remote control or via Amazon Alexa and Google Assistant, for example the timer function can be programmed. The air conditioning system is particularly user friendly thanks to the automatic evaporation system.
Delivery package inclusive of accessories
The Be Cool monoblock air conditioner BC14KL2402FW is supplied with all connections and hoses, which are necessary for the operation. Also the remote control, including batteries and instructions are included.

This text is machine translated.

Features

  • Cooling 14000 BTU /h, heating function up to max 120m³
  • Application area (non-binding): for rooms up to max. 120m³ or max. 48m²
  • Support Wifi control (Amazon Alexa & Google Assistant)

Scope of delivery

  • Main Unit
  • Exhaust air hose: 150cm long, 15cm diameter
  • Window moulding with host adapter
  • Taper adapter
  • Remote control (Battery 1 x CR2032 included)
  • Manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 534.99€ 533.99*

What kind of Monoblock Climate Control are you looking for?

More interesting products

(*All information is plus legal VAT)