• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe 2146081 1280D Test labels 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Inspection label 1280 D

  • Inspection labels 60 x 40 mm (250 pcs) yellow

Technical specifications

Product type

Test labels

Compatible with

Beha Amprobe

Width

40 mm

Length

60 mm

Type

1280D

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372788 Beha Amprobe 2146081 1280D Test labels 1 pc(s)

Description

Yellow label for the unique identification and monitoring of the due date. This universal colored test labels provide good visualization of the annual Faligkeit. There is a field for self-employed marking of the year and month. Size 60 x 40 mm

This text is machine translated.

Scope of delivery

  • 250 self-adhesive labels.

What kind of Tester Specialty Accessories are you looking for?