• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe 307111 Safety test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Red 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Safety test lead SML 4W

  • CAT III 600 V
  • Safety test lead highly flexible 0.8 mm2
  • 16 A load capacity

Technical specifications

Product type

Safety test lead

Type A

Banana jack 4 mm

Type B

Banana jack 4 mm

Cable length

1.00 m

Factory colour

Red

Plug features

Scoop-proof

Nestable

Material

PVC

Cable cross section

0.8 mm²

Nominal voltage

600 V

Diameter/connectortype

4 mm

Nominal current

16 A

Nominal current - rounded value

16 A

Jack diameter

4 mm

Reading category

CAT III 600 V

Type

307111

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1372905 Beha Amprobe 307111 Safety test lead Banana jack 4 mm Banana jack 4 mm 1.00 m Red 1 pc(s)

Description

PVC insulation
On both sides safety plug with possibility of further insertion according to DIN VDE 0411/EN 61010/IEC 61010

This text is machine translated.

Features

  • Length: 1000 mm
  • Colour: Red
  • Lead insulation: PVC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 27.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)