• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe 370003 Safety test lead et Test probe, 4 mm plug 4 mm plug Multicolour 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety test lead set 370003

  • CAT IV 1000 V, CAT II 1000 V

Technical specifications

Product type

Safety test lead et

Type A

Test probe

4 mm plug

Type B

4 mm plug

Factory colour

Multicolour

Plug features

Scoop-proof

Material

Polyvinyl chloride

Reading category

CAT IV 1000 V

CAT II 1000 V

Width

300 mm

Height

200 mm

Type

370003

Length

400 cm

Weight

160 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1372914 Beha Amprobe 370003 Safety test lead et Test probe, 4 mm plug 4 mm plug Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1372914 Beha Amprobe 370003 Safety test lead et Test probe, 4 mm plug 4 mm plug Multicolour 1 pc(s)

Description

Set of measuring leads with 4-mm safety plug-in technology.

This text is machine translated.

Scope of delivery

  • 1 pc. Safety test lead red
  • 1 pc. Safety test lead black
  • 1 St. test probe, red, with covering cap
  • 1 St. Test tip black, with covering cap
  • 1 pieces red alligator clip
  • 1 pc. crocodile clip, black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)