• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beha Amprobe 5022822 EV-520-F Test adapter 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Test adapter set for measuring at charging stations of electric vehicles

  • Separate phase display by three LEDs for easy checking whether voltage is present.
  • The mains socket offers the option of connecting an external load to check whether the electric energy meter is working and measuring correctly
  • Protection class IP 54 – dust and splash-proof

Technical specifications

Product type

Test adapter

Compatible with

Beha Amprobe

Compatible with

Beha Amprobe PROINSTALL-200

Beha Amprobe PROINSTALL-100

Type

EV-520-F

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1954002 Beha Amprobe 5022822 EV-520-F Test adapter 1 pc(s)

Description

Gain access to the charging output to perform safety and operational checks by simulating the presence of an electric vehicle. The EV-500 Series Test Adapter Sets are designed to test the function and safety of AC charging charging charging charging charging charging charging charging charging stations with charging mode 3. The test adapter set enables you to test with suitable measuring devices such as an installation tester (e.g. Series install by Beha-Amprobe).

This text is machine translated.

Features

  • PE pre-test: This safety function is used to test the protective conductor for a possible presence of dangerous voltages against earth.
  • Status of the proximity pilot PP (cable simulation): For the simulation of different current capacities of charging cables, selectable via the PP status rotary switch.
  • Status of the control pilot CP (vehicle simulation): For simulation of different charging statuses, selectable via the rotary switch CP status.
  • Simulation CP error "E"
  • Simulation of PE error (ground fault)
  • Suitable for electric vehicle charging stations of charging mode 3
  • EV plug-in device for type 2 and type 1
  • Measurement connections L1, L2, L3, N and PE for connecting a test device, e.g. an installation measuring device, for performing safety and functional tests.
  • Connections for the CP signal output for checking the communication between adapter (=simulated electric vehicle) and charging station

Scope of delivery

  • EVA-500-F test adapter
  • EVC-20 test cable for charging stations of electric vehicles type 2 with charging socket or permanently connected charging plug
  • User manual
  • Bag

What kind of Tester Specialty Accessories are you looking for?